ECC50DTMH

Heilind Number:SULECC50DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DTMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DTMH

Detailed Description

Introducing the ECC50DTMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector offers reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage withstand of 700VAC, it ensures safe and efficient power transmission. The female gender, right-angle orientation, and two-row configuration make it versatile for various PCB layouts. Utilizing gold-plated phosphor bronze contacts and matte tin termination, it guarantees low contact resistance and long-term durability. Its loop bellow contact type and clearance hole mount method provide secure and stable connections. With 100 positions and a pitch of 2.54mm, it offers ample connectivity options while maintaining compactness. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for use in extreme conditions. The ECC50DTMH is the ideal choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.