ECC50DTMI-S189

Heilind Number:SULECC50DTMI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DTMI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DTMI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DTMI-S189

Detailed Description

The ECC50DTMI-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, two rows, and threaded mount type offer secure attachment to PCBs. The termination method of through-hole soldering guarantees robust and lasting connections. The contact materials of Phosphor Bronze with Gold plating provide excellent conductivity and corrosion resistance. With a pitch of 2.54mm, voltage rating of 700 VAC, and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of electronic systems. Its loop bellow contact type and right-angle orientation allow for efficient signal transmission and space-saving installation. Measuring 15.49mm in height and 9.4mm in width, with 100 positions and a tail length of 6.35mm, the ECC50DTMIS189 is a versatile and reliable choice for professional PCB assembly. Its matte tin termination plating ensures compliance with industry standards, making it ideal for various applications in the aerospace, defense, and telecommunications sectors.