ECC50DTMI

Heilind Number:SULECC50DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DTMI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DTMI

Detailed Description

Introducing the ECC50DTMI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 100 positions, allowing for secure and reliable connections. Its threaded mount type and right-angle orientation make it suitable for space-constrained installations. The ECC50DTMI is crafted with PBT and phosphor bronze materials, ensuring durability and efficient conductivity. With a maximum voltage rating of 700 VAC and an amperage of 3A, this connector is ideal for power and signal transmission. Gold-plated contacts and matte tin termination guarantee excellent signal integrity and corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 125°C, the ECC50DTMI is a dependable choice for mission-critical systems. Trust in this connector for seamless PCB connections in industries where performance and reliability are paramount.