| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC50DTMN-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 100 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC50DTMN-S189 |
ECC50DTMN-S189
| Heilind Number: | SULECC50DTMN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC50DTMN-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC50DTMNS189, a high-performance board-to-board connector designed for precision applications. With a sleek right-angle orientation and two rows of 100 gold-plated female contacts made of durable phosphor bronze, this connector ensures seamless electrical connectivity at a voltage rating of 700 VAC. Featuring a pitch of 2.54 mm and a tail length of 6.35 mm, it offers easy and secure thru-hole termination. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is perfect for demanding environments. Its compact design, with a height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained PCB layouts. Trust in the ECC50DTMNS189 for reliable and efficient interconnection in your electronic systems.

