ECC50DTMN

Heilind Number:SULECC50DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DTMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DTMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DTMN

Detailed Description

Introducing the ECC50DTMN PCB Connector, a high-reliability component designed for robust performance in demanding electronic applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures efficient power transmission. Featuring two rows and 100 positions, it offers ample connectivity options. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its loop bellow contact type and right-angle orientation make it suitable for space-saving installations. With a termination method of thru-hole and termination plating of matte tin, it ensures secure and durable PCB connections. Operating smoothly in temperatures ranging from -65 to 125°C, the ECC50DTMN is ideal for use in extreme environments. Trust in its reliability for your critical electronic systems.