ECC50DTMS-S189

Heilind Number:SULECC50DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DTMS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DTMS-S189

Detailed Description

The ECC50DTMS-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 100 positions, this connector ensures secure and efficient connections. Featuring a durable construction with PBT and Phosphor Bronze materials, it offers reliable performance even in harsh environments. The gold-plated contacts guarantee excellent conductivity, while the termination method of thru-hole soldering ensures easy installation. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for various industrial and commercial uses. Its compact right-angle orientation and side-hole mount type make it versatile for different PCB layouts. With a tail length of 6.35mm and a low connector height of 15.49mm, it allows for space-saving designs without compromising functionality. The matte tin termination plating enhances durability and solderability. Ideal for applications that require high reliability and performance, the ECC50DTMS-S189 is a top choice for engineers and designers in the electronics industry.