ECC50DTMS

Heilind Number:SULECC50DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DTMS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DTMS

Detailed Description

Introducing the ECC50DTMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in rugged environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission. The gold-plated phosphor bronze contacts guarantee low contact resistance and enhanced durability. With a right-angle orientation and side-hole mount type, it facilitates easy installation in tight spaces. The connector's 100 positions and 2.54mm pitch make it suitable for high-density PCB designs. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for use in harsh industrial settings. With matte tin termination plating, it ensures secure and long-lasting connections. Trust the ECC50DTMS for high-reliability board-to-board connectivity in your critical electronic systems.