ECC50DTMT-S189

Heilind Number:SULECC50DTMT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DTMT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DTMT-S189
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DTMT-S189

Detailed Description

Introducing the ECC50DTMTS189, a high-performance Board To Board PCB Connector designed for demanding applications. With a compact design featuring two rows of female connectors, this threaded mount type connector ensures secure and reliable connections. Constructed with PBT and Phosphor Bronze materials, it offers exceptional durability and conductivity. The gold-plated contacts guarantee optimal signal transmission, even in high-voltage environments up to 700 VAC. Featuring a right-angle orientation and loop bellow contact type, it allows for easy and efficient PCB connections. With a pitch of 2.54mm and a tail length of 6.35mm, it is suitable for a wide range of electronic devices. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh industrial environments. Trust the ECC50DTMTS189 for your connectivity needs, where reliability and performance are paramount.