ECC50DTMT

Heilind Number:SULECC50DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DTMT
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DTMT

Detailed Description

The ECC50DTMT is a high-performance PCB connector specifically designed for demanding applications. With a gender of Female and featuring two rows for enhanced connectivity, this connector offers secure and reliable Thru Hole termination. Its contact material, Phosphor Bronze, plated with Gold, ensures excellent conductivity and durability. Operating at a maximum amperage of 3A and voltage of 700 VAC, it guarantees efficient power transmission. The orientation being Right Angle allows for space-saving installation. With 100 positions and a pitch of 2.54mm, it offers ample connectivity options. Its operating temperature range of -65 to 125°C makes it suitable for a wide range of environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, ensures versatility in installation. Overall, the ECC50DTMT is a top-of-the-line solution for board-to-board and card edge connections in critical electronic systems.