ECC50MMAD

Heilind Number:SULECC50MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50MMAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50MMAD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50MMAD

Detailed Description

The SKU ECC50MMAD features a durable construction of PBT and Phosphor Bronze, making it ideal for high-performance applications. With an amperage rating of 3A and a voltage capacity of 700VAC, this male connector ensures reliable power transmission. Its two rows of contacts, terminated through clearance holes, provide secure and stable connectivity on PCBs. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity. Operating efficiently in a wide temperature range (-65 to 125°C), this connector is suitable for various environments. The right-angle orientation and compact dimensions of 13.72mm height and 9.4mm width allow for efficient PCB layout. With a pitch of 2.54mm, it offers precise alignment, while the termination plating of Matte Tin ensures long-term durability. This ECC50MMAD connector, belonging to the Board To Board PCB Connectors and Card Edge Connectors category, is a reliable solution for your connectivity needs.