ECC50MMBD

Heilind Number:SULECC50MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50MMBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50MMBD
Amperage:3 A
Gender:Male
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50MMBD

Detailed Description

Introducing the ECC50MMBD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in various environments. With a male gender, two rows, and a right-angle orientation, it offers flexibility in mounting options. The Thru-Hole termination method and gold-plated phosphor bronze contacts guarantee excellent signal transmission. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. With 100 positions and a pitch of 2.54mm, this connector is ideal for high-density PCB layouts. The matte tin termination plating enhances solderability. Its wide operating temperature range of -65 to 125°C makes it suitable for harsh conditions. Overall, the ECC50MMBD is a reliable and efficient solution for your connectivity needs.