ECC50MMBN

Heilind Number:SULECC50MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50MMBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50MMBN
Amperage:3 A
Gender:Male
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50MMBN

Detailed Description

The ECC50MMBN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, it ensures durability and reliable connectivity. With a compact orientation of right angle, it allows for efficient PCB layout. The connector has two rows with a total of 100 positions, offering ample connectivity options. Its through-hole termination method and gold-plated phosphor bronze contacts guarantee secure and low-resistance connections. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage rating of 700 VAC, it is suitable for use in harsh environments. The connector's matte tin termination plating provides excellent solderability. With a connector height of 13.72mm and a width of 9.4mm, it is space-saving and ideal for compact electronic designs. Whether in aerospace, industrial, or telecommunications applications, the ECC50MMBN ensures high reliability and performance.