ECC50MMDD

Heilind Number:SULECC50MMDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50MMDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50MMDD
Amperage:3 A
Gender:Male
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50MMDD

Detailed Description

The ECC50MMDD connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable performance in various applications. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. This male connector with two rows and 100 positions offers ample connectivity options. Its clearance hole mount and thru-hole termination method make installation easy. The Phosphor Bronze contacts with Gold plating ensure optimal conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its right-angle orientation, tail length of 6.35mm, and compact dimensions of 13.72mm height and 9.4mm width facilitate space-saving PCB connections. Termination with Matte Tin plating enhances durability. A versatile solution for board-to-board and card edge connections, the ECC50MMDD is a high-quality component for electronic systems.