ECC50MMDN

Heilind Number:SULECC50MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50MMDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50MMDN
Amperage:3 A
Gender:Male
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50MMDN

Detailed Description

The ECC50MMDN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic systems. Featuring a sturdy construction of PBT and phosphor bronze with gold plating, this male connector ensures excellent conductivity and durability. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for various applications. Its right-angle orientation and 2.54mm pitch allow for efficient PCB mating. With two rows and 100 positions, it offers ample connectivity options. The termination method is through-hole, with 6.35mm tail length and matte tin plating for secure soldering. Operating in a wide temperature range of -65 to 125°C, this connector is reliable even in harsh environments. Compact in size with dimensions of 13.72mm in height and 9.4mm in width, it is ideal for space-constrained designs. Whether used in industrial machinery, telecommunications, or aerospace systems, the ECC50MMDN guarantees high performance and longevity.