ECC50MMJD

Heilind Number:SULECC50MMJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50MMJD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50MMJD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50MMJD

Detailed Description

The ECC50MMJD PCB connector is a high-performance component designed for reliable board-to-board connections in electronic systems. With a male gender, two rows, and a clearance hole mount type, it offers seamless integration onto PCBs. Featuring a contact material of phosphor bronze with gold plating, it ensures excellent conductivity and durability. The 2.54mm pitch and 100 positions cater to complex connectivity needs, while its 700VAC voltage rating and 3A amperage make it suitable for various applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees robust performance even in harsh environments. Its right-angle orientation and 12.7mm tail length facilitate convenient assembly, further enhancing its usability. Trust the ECC50MMJD for efficient and secure PCB connections in your projects.