ECC50MMMD

Heilind Number:SULECC50MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50MMMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50MMMD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50MMMD

Detailed Description

The ECC50MMMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a male gender with two rows of contacts, this connector is ideal for secure and reliable connections. Constructed with PBT and Phosphor Bronze materials, it offers excellent durability and conductivity. The termination method is wire wrap, ensuring easy and efficient installation. With gold-plated phosphor bronze contacts, it guarantees optimal signal transmission. Operating at an impressive voltage of 700 VAC, and with a current rating of 3A, this connector is suitable for a wide range of electronic systems. Its straight orientation and 2.54mm pitch make it compatible with standard PCB layouts. With a temperature range of -65 to 125°C, it can withstand harsh environmental conditions. The matte tin termination plating enhances its longevity. Measuring 13.72mm in height and 9.4mm in width, it offers a compact yet sturdy design. The ECC50MMMD is a top choice for engineers seeking a reliable and high-quality connector solution.