ECC50MMMN

Heilind Number:SULECC50MMMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50MMMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50MMMN
Amperage:3 A
Gender:Male
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50MMMN

Detailed Description

Introducing the ECC50MMMN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable signal transmission with a current rating of 3A and a voltage resistance of 700 VAC. With two rows of 100 positions on a 2.54mm pitch, it offers ample connectivity options while maintaining a compact footprint. The wire wrap termination method and matte tin plating make installation a breeze, while its straight orientation and tail length of 14.22mm allow for easy integration into PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, the ECC50MMMN is ideal for use in various industries, guaranteeing optimal performance and longevity in every application.