| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC50MMND |
| Amperage: | 3 A |
| Gender: | Male |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Orientation: | Straddle |
| Number of Positions: | 100 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.72 mm, .54 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC50MMND |
ECC50MMND
| Heilind Number: | SULECC50MMND |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC50MMND |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC50MMND, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. Its dual-row configuration with 100 positions allows for efficient connectivity, while the clearance hole mount type and card extender termination method offer easy installation. Operating seamlessly in a wide temperature range from -65 to 125°C, the ECC50MMND guarantees durability in harsh environments. With a compact size of 13.72mm in height and 9.4mm in width, it is ideal for space-constrained designs. Trust the ECC50MMND for secure and efficient board-to-board connections in your electronic systems.

