ECC50MMNN

Heilind Number:SULECC50MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50MMNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50MMNN
Amperage:3 A
Gender:Male
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:100
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50MMNN

Detailed Description

The ECC50MMNN is a high-performance board-to-board PCB connector designed for male gender orientation. Featuring two rows with 100 positions, it offers seamless connectivity in electronic systems. Crafted with durable PBT and phosphor bronze materials, it ensures reliable performance in diverse environments. The termination method using a card extender and gold plated phosphor bronze contacts guarantee optimal signal transmission. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets stringent industry standards. Its compact design, with a connector height of 13.72mm and width of 9.4mm, allows for efficient PCB integration. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in various applications. The termination plating of matte tin further enhances its durability. Classified under the categories of Board to Board PCB Connectors and Card Edge Connectors, the ECC50MMNN is a crucial component for high-reliability electronic systems.