ECC50MMRD

Heilind Number:SULECC50MMRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50MMRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50MMRD
Amperage:3 A
Gender:Male
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50MMRD

Detailed Description

Introducing the ECC50MMRD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this male connector offers robust durability and reliable conductivity. With an amperage rating of 3A and a voltage tolerance of 700VAC, it ensures safe and efficient power transmission. The clearance hole mount type and card extender termination method facilitate easy installation, while the gold-plated phosphor bronze contacts guarantee optimal signal integrity. With a pitch of 2.54mm, orientation in straddle configuration, and 100 positions spread across 2 rows, it allows for versatile connectivity. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for even the most demanding environments. Its compact design, with dimensions of 13.72mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The matte tin termination plating ensures long-term reliability. Trust the ECC50MMRD for high-quality, high-reliability connections in your PCB designs.