ECC50MMSD

Heilind Number:SULECC50MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50MMSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50MMSD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50MMSD

Detailed Description

Introducing the ECC50MMSD, a high-performance board-to-board PCB connector designed for reliable signal transmission in electronic devices. Featuring a male gender with two rows of contacts, this connector ensures seamless connectivity. Crafted with durable PBT and phosphor bronze materials, it guarantees longevity even in demanding environments. The termination method, thru-hole, offers easy and secure installation. With a pitch of 2.54mm and the ability to handle 3A of current at 700VAC, it meets industrial standards for power and data transfer. Gold-plated contacts and matte tin termination enhance conductivity and solderability. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for various applications. The straight orientation, along with a tail length of 4.83mm, allows for efficient PCB assembly. Measuring 13.72mm in height and 9.4mm in width, it's compact yet robust. The ECC50MMSD is your go-to solution for seamless board-to-board connections in electronic systems.