ECC50MMSN

Heilind Number:SULECC50MMSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50MMSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50MMSN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50MMSN

Detailed Description

The SKU ECC50MMSN features a male connector with two rows, offering a secure connection for high-speed data transmission on printed circuit boards. Constructed with durable PBT and phosphor bronze materials, it ensures reliable performance in demanding environments. The gold-plated contacts guarantee optimal conductivity, while the matte tin termination enhances solderability. With a 2.54mm pitch and 100 positions, this connector accommodates multiple signal paths efficiently. Its straight orientation and no mounting requirement simplify installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is suitable for various industrial applications. Measuring 13.72mm in height and 9.4mm in width, this compact connector is ideal for space-constrained designs in aerospace, telecommunications, and other industries. Trust the ECC50MMSN for high-quality board-to-board and card edge connections, ensuring seamless connectivity in your electronic systems.