| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC50MMVD |
| Pitch: | 0.1 in |
| Gender: | Male |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .13 in, 3.3 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.72 mm, .54 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULECC50MMVD |
ECC50MMVD
| Heilind Number: | SULECC50MMVD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC50MMVD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC50MMVD, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability under demanding conditions. Its male gender, two rows of 100 positions, and right-angle orientation offer versatile connectivity options. Boasting a 2.54mm pitch and gold-plated contacts, it guarantees efficient signal transmission with a maximum voltage of 700VAC. The clearance hole mount type and thru-hole termination method facilitate easy installation. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Trust the ECC50MMVD for secure and high-quality interconnection in your PCB designs.

