ECC50MMWN

Heilind Number:SULECC50MMWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50MMWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50MMWN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50MMWN

Detailed Description

Introducing the ECC50MMWN, a high-performance board-to-board PCB connector designed for seamless electronic connections. With a male gender and 100 positions divided into 2 rows, this connector ensures efficient power and data transmission. Crafted from durable PBT and featuring Phosphor Bronze contacts with gold plating, it guarantees reliable conductivity. The 2.54mm pitch and 3A amperage make it suitable for various applications. Operating at temperatures ranging from -65 to 125°C and with a voltage capacity of 700VAC, it's ideal for demanding environments. The straight orientation and no mounting requirement offer versatility in installation. The matte tin termination plating adds to its longevity. Measuring at 13.72mm in height and 9.4mm in width, the ECC50MMWN is compact yet robust. Perfect for use in industrial, aerospace, or telecommunications settings, this connector ensures seamless and secure PCB connections.