| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC55DCAD-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 110 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 110 |
| SKU: | SULECC55DCAD-S189 |
ECC55DCAD-S189
| Heilind Number: | SULECC55DCAD-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC55DCAD-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC55DCADS189, a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission in electronic devices. With a sleek right-angle orientation and two rows for enhanced connectivity, this connector features a durable construction of PBT and Phosphor Bronze, ensuring longevity even in demanding environments. The gold-plated contacts offer optimal conductivity, while the matte tin termination plating guarantees secure attachment. Operating at a wide temperature range of -65 to 125°C and accommodating a voltage of 700 VAC, it is ideal for various industrial applications. With a compact size of 9.4mm in width and 15.49mm in height, the ECC55DCADS189 is a versatile solution for your connectivity needs.

