ECC55DCAD

Heilind Number:SULECC55DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DCAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULECC55DCAD

Detailed Description

The ECC55DCAD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, it guarantees durability and reliable performance in various environments. With a 3A amperage rating and 700VAC voltage tolerance, it ensures efficient power transmission. The female connector, with two rows and hairpin contact type, offers secure and stable connections. Its right-angle orientation and 110 positions make it ideal for space-constrained installations. The termination method of thru hole with matte tin plating facilitates easy and secure mounting on PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh industrial settings. With gold-plated contacts and meticulous engineering, the ECC55DCAD guarantees high conductivity and signal integrity, making it a dependable choice for critical applications.