| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC55DCAH-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 110 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC55DCAH-S189 |
ECC55DCAH-S189
| Heilind Number: | SULECC55DCAH-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC55DCAH-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC55DCAH-S189, a high-performance board-to-board PCB connector designed for critical applications. Featuring durable PBT and Phosphor Bronze construction, this connector ensures reliable connectivity in demanding environments. With a compact design and right-angle orientation, it allows for efficient PCB layouts. The gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Rated for 700 VAC and 3 A, it guarantees safe and stable power transmission. With a total of 110 positions in two rows, it offers ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. Trust the ECC55DCAHS189 for secure and high-speed data transmission in aerospace, military, and industrial applications.

