ECC55DCAH

Heilind Number:SULECC55DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DCAH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DCAH

Detailed Description

Introducing the ECC55DCAH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows with a total of 110 positions, this connector ensures reliable connectivity in complex circuitry. The female gender connector, made of durable PBT and Phosphor Bronze with Gold plating, guarantees optimal signal transmission. Its clearance hole mount type and through-hole termination method offer easy and secure installation. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it is ideal for harsh environments. The right-angle orientation and hairpin contact type provide efficient space utilization. With a compact size of 9.4mm (.37 in) width and 15.49mm (.61 in) height, the ECC55DCAH is perfect for compact electronic devices. Trust in this connector for high reliability and performance in your PCB designs.