ECC55DCAI-S189

Heilind Number:SULECC55DCAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DCAI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DCAI-S189
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DCAI-S189

Detailed Description

The ECC55DCAIS189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PBT housing and precision machined phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal applications. The connector offers 110 positions in a compact, right-angle orientation, making it ideal for space-constrained designs. Its threaded mount and thru-hole termination method provide secure and stable attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, the ECC55DCAIS189 guarantees performance and durability in extreme conditions. Compliant with industry standards, this connector is perfect for use in aerospace, military, and industrial applications where ruggedness and reliability are paramount. Trust the ECC55DCAIS189 for your critical connectivity needs.