| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC55DCAI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 110 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 110 |
| SKU: | SULECC55DCAI |
ECC55DCAI
| Heilind Number: | SULECC55DCAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC55DCAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC55DCAI Board-to-Board PCB Connector, a reliable solution for your electronic connections. Crafted from durable PBT and featuring Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and longevity. With a 2.54mm pitch and 110 positions, it offers ample connectivity options. The threaded mounting and thru-hole termination method guarantee secure attachment to your PCB. Operating at temperatures ranging from -65 to 125°C and with a maximum voltage of 700 VAC, it is suitable for various environments. The right-angle orientation and .61-inch connector height provide versatility in installation. Trust in the ECC55DCAI for high-performance connectivity in your electronic projects.

