ECC55DCAN-S189

Heilind Number:SULECC55DCAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DCAN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DCAN-S189
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DCAN-S189

Detailed Description

Introducing the ECC55DCANS189, a high-performance board-to-board PCB connector designed for seamless electronic connections. Crafted with precision, this female connector features two rows and a right-angle orientation, perfect for compact PCB layouts. With a pitch of 2.54mm, it ensures reliable signal transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it's suitable for various applications. Its through-hole termination method and matte tin plating make installation easy and secure. With a temperature range of -65 to 125°C, it's built to withstand harsh environments. The ECC55DCANS189, with 110 positions and a tail length of 2.54mm, offers versatility and efficiency in electronic assemblies. Upgrade your connectivity with this high-quality connector.