| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC55DCAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 110 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC55DCAN |
ECC55DCAN
| Heilind Number: | SULECC55DCAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC55DCAN |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze ECC55DCAN connector offers reliable and efficient board-to-board or card edge connectivity in electronic systems. With a gender of Female, it features two rows of Hairpin contacts plated with Gold, ensuring optimal signal transmission. Its through-hole mounting method and right-angle orientation facilitate easy and secure installation. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for high-power applications. With a wide temperature range of -65 to 125°C, it is designed to withstand harsh environmental conditions. Measuring at .61 inches in height and 9.4mm in width, the ECC55DCAN is compact yet durable, making it ideal for use in various industries requiring dependable PCB connections.

