| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC55DCAS-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 110 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC55DCAS-S189 |
ECC55DCAS-S189
| Heilind Number: | SULECC55DCAS-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC55DCAS-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC55DCASS189, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows and 110 positions, this female connector ensures secure and reliable connections. The termination method of Thru Hole with side hole mounting offers easy installation. Crafted from durable PBT and Phosphor Bronze with gold plating, it guarantees excellent conductivity and longevity. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, it ensures reliable performance even in harsh environments. The unique hairpin contact type and right-angle orientation further enhance its versatility. Ideal for use in aerospace, defense, and industrial settings, this connector is a dependable choice for your connectivity needs.

