ECC55DCAS

Heilind Number:SULECC55DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DCAS
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DCAS

Detailed Description

Introducing the ECC55DCAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it meets the power requirements of industrial systems. The female gender, right-angle orientation, and side-hole mount make it versatile for various PCB configurations. Its 2.54mm pitch and 110 positions offer ample connectivity options. Gold-plated contacts and matte tin termination guarantee excellent conductivity and durability. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for aerospace, military, and industrial applications. Upgrade your PCB connections with the ECC55DCAS for unparalleled performance and reliability.