ECC55DCAT

Heilind Number:SULECC55DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DCAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULECC55DCAT

Detailed Description

The ECC55DCAT is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a female gender with two rows of contacts, this connector is ideal for various applications. Constructed with PBT and Phosphor Bronze materials and gold-plated contacts, it ensures excellent conductivity and durability. With a 3A amperage and 700VAC voltage rating, it meets stringent performance requirements. The threaded mount type and through-hole termination method offer secure and stable installation. Its hairpin contact type and right-angle orientation further enhance versatility. With 110 positions and a 2.54mm pitch, it provides ample connectivity options. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving integration. With matte tin termination plating and compliance with RoHS standards, it guarantees environmental sustainability. Perfect for use in industrial, aerospace, and telecommunications sectors, the ECC55DCAT is a top-choice solution for your connectivity needs.