ECC55DCBD-S189

Heilind Number:SULECC55DCBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DCBD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DCBD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULECC55DCBD-S189

Detailed Description

The ECC55DCBDS189 is a high-performance board-to-board PCB connector suitable for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, it ensures reliability in extreme environments. With a rated amperage of 3A and voltage of 700VAC, this connector offers robust power transmission. Its two rows of 110 female contacts, made of gold-plated phosphor bronze, guarantee secure and efficient connections. The hairpin contact type and right-angle orientation provide easy and space-saving installation. With a clearance hole mount type and thru-hole termination method, it ensures simple and secure PCB assembly. Operating smoothly in temperatures ranging from -65 to 125°C, the ECC55DCBDS189 is a dependable choice for critical electronic systems. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for applications where space is a concern. Trust in the ECC55DCBDS189 for superior connectivity in your projects.