ECC55DCBD

Heilind Number:SULECC55DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DCBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULECC55DCBD

Detailed Description

The ECC55DCBD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, it ensures durability and reliability in harsh environments. With a current rating of 3A and voltage capacity of 700VAC, it provides secure power and signal transmission. The connector, with two rows and 110 positions, offers ample connectivity options. Its gold-plated Phosphor Bronze contacts guarantee excellent conductivity. Suitable for right-angle orientation and clearance hole mounting, it facilitates easy installation. The ECC55DCBD is ideal for use in aerospace, defense, and industrial systems that require rugged and dependable interconnect solutions. Operating within a wide temperature range of -65 to 125°C, it ensures performance stability in extreme conditions. Trust the ECC55DCBD for seamless and efficient board-to-board connections in your critical applications.