ECC55DCBH-S189

Heilind Number:SULECC55DCBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DCBH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DCBH-S189
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:110
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DCBH-S189

Detailed Description

The ECC55DCBH-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and two rows of 110 female contacts, it offers reliable connectivity in compact spaces. Featuring contact material of phosphor bronze with gold plating, it ensures excellent signal integrity and durability. The hairpin contact type and right-angle orientation make it ideal for various mounting configurations. Operating at a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. With a clearance hole mount type and thru-hole termination method, installation is quick and easy. Its matte tin termination plating and a voltage rating of 700VAC further enhance its reliability. Measuring just 15.49mm in height and 9.4mm in width, it's a space-saving solution without compromising on functionality. Perfect for applications where high-speed data transmission and rugged performance are critical, the ECC55DCBHS189 is a top choice for engineers and designers in the electronics industry.