ECC55DCBH

Heilind Number:SULECC55DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DCBH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:110
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DCBH

Detailed Description

The ECC55DCBH female board-to-board PCB connector offers reliable and high-performance connectivity in electronic applications. With a durable construction of PBT and phosphor bronze, this connector is designed for longevity. Featuring two rows of hairpin contacts plated with gold, it ensures excellent signal transmission. The clearance hole mount type and through-hole termination method facilitate easy installation. With a pitch of 2.54 mm, it accommodates precise PCB layouts. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for demanding environments. With 110 positions and a compact design, it maximizes connectivity in limited spaces. The matte tin termination plating provides corrosion resistance. Ideal for use in various applications, including aerospace, defense, and industrial electronics, the ECC55DCBH connector guarantees secure and efficient connections.