ECC55DCBI-S189

Heilind Number:SULECC55DCBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DCBI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DCBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:110
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DCBI-S189

Detailed Description

Introducing the ECC55DCBIS189, a high-performance board-to-board PCB connector designed for industrial applications. This connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets the demands of power-intensive systems. The gold-plated contacts offer superior conductivity, while the threaded mount and thru-hole termination method guarantee secure attachment to PCBs. With a right-angle orientation and 110 positions across two rows, it allows for efficient and compact board-to-board connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and electronic devices. Trust the ECC55DCBIS189 for high-reliability connectivity in your next project.