ECC55DCBN-S189

Heilind Number:SULECC55DCBN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DCBN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DCBN-S189
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:110
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DCBN-S189

Detailed Description

Introducing the ECC55DCBN-S189, a female board-to-board PCB connector designed for high reliability applications. With a compact two-row layout and a pitch of 2.54mm, this connector offers seamless connectivity in tight spaces. Constructed with PBT and featuring phosphor bronze contacts plated with gold, it ensures excellent signal transmission and durability. Operating at voltages up to 700VAC and amperages of 3A, it's ideal for demanding environments. The right-angle orientation and thru-hole termination method make installation easy. With 110 positions and a tail length of 4.57mm, it provides ample connectivity options. Meeting stringent quality standards with an operating temperature range of -65 to 125°C, this connector is perfect for industrial and rugged applications. Trust in the ECC55DCBNS189 for reliable and efficient board-to-board connections.