| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC55DCBT-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 110 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC55DCBT-S189 |
ECC55DCBT-S189
| Heilind Number: | SULECC55DCBT-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC55DCBT-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC55DCBT-S189, a high-performance board-to-board PCB connector designed for precision applications. Featuring a rugged construction of PBT and Phosphor Bronze with gold plating, this connector ensures reliable power delivery even in demanding environments. With a current rating of 3A and a voltage resistance of 700VAC, it guarantees seamless connectivity. The right-angle orientation and threaded mount type make installation easy and secure. Its 110 positions across two rows provide ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, it's ideal for use in various industries. With a compact size of 9.4mm width and 15.49mm height, it fits seamlessly into PCB layouts. Trust the ECC55DCBTS189 for efficient and durable board-to-board connections.

