ECC55DCBT

Heilind Number:SULECC55DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DCBT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULECC55DCBT

Detailed Description

The ECC55DCBT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a maximum voltage of 700VAC, it is suitable for power and signal transmission. The connector offers 110 positions in a compact design, with a pitch of 2.54mm for easy integration. Its right-angle orientation and threaded mounting type provide versatility in installation. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in industrial and aerospace applications. The matte tin termination plating enhances durability and solderability. With its high-quality construction and performance, the ECC55DCBT is a dependable solution for your connectivity needs.