ECC55DCCD-S189

Heilind Number:SULECC55DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DCCD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DCCD-S189
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DCCD-S189

Detailed Description

The ECC55DCCD-S189 Board To Board PCB Connector offers reliable connectivity in electronic systems. With a durable construction of PBT and Phosphor Bronze, this connector is designed for high-performance applications. Featuring a 3 A current rating and 700 VAC voltage, it ensures efficient power transmission. The female connector has two rows with 110 positions, allowing for versatile connections. Its clearance hole mount type and thru-hole termination method make installation easy. The contact material is Phosphor Bronze with Gold plating for enhanced conductivity. With a pitch of 2.54 mm and hairpin contact type, it guarantees secure mating. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for various environments. Its compact design, with a height of .61 inches and width of 9.4 mm, saves space on the PCB. The matte tin termination plating ensures long-term durability. Ideal for applications in aerospace, defense, and industrial sectors, the ECC55DCCDS189 connector is a reliable solution for your connectivity needs.