| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC55DCCD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 110 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC55DCCD |
ECC55DCCD
| Heilind Number: | SULECC55DCCD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC55DCCD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC55DCCD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With a compact yet robust design, this female connector features two rows of 110 hairpin contacts made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. The 2.54mm pitch and right-angle orientation make it ideal for space-efficient PCB layouts. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it guarantees performance in demanding environments. Its clearance hole mount and through-hole termination method provide easy and secure installation, while the matte tin termination plating enhances conductivity. Trust the ECC55DCCD for efficient and long-lasting connections in your electronic systems.

