ECC55DCCH-S189

Heilind Number:SULECC55DCCH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DCCH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DCCH-S189
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DCCH-S189

Detailed Description

SKU ECC55DCCH-S189 offers a high-performance solution for board-to-board connectivity. Featuring a durable construction of PBT and Phosphor Bronze, this connector is built to withstand demanding environments. With a contact rating of 3A and a voltage rating of 700VAC, it ensures reliable power transmission. The gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Its right-angle orientation and clearance hole mount type make it easy to install in tight spaces. With 110 positions in 2 rows, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it is suitable for various applications. Compact in size with dimensions of 15.49mm (H) x 9.4mm (W), it is ideal for use in PCBs and card edge connections. Trusted for its quality and performance, the ECC55DCCHS189 connector is a top choice for engineers and designers seeking reliable interconnect solutions.