ECC55DCCH

Heilind Number:SULECC55DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DCCH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULECC55DCCH

Detailed Description

Introducing our high-performance Board To Board PCB Connector, SKU ECC55DCCH, meticulously designed with top-tier materials for unparalleled reliability. Crafted with precision, this connector features a dual-row configuration with 110 female terminals, each boasting a contact material of Phosphor Bronze and gold plating for optimal conductivity. The durable PBT housing ensures longevity, while the clearance hole mount type and thru-hole termination method guarantee easy and secure installation. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is perfect for demanding applications. Its hairpin contact type and right-angle orientation offer seamless connectivity in tight spaces. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it excels in various environments. Measuring at .61 inches in height and 9.4mm in width, this compact yet robust connector is a must-have for your electronic projects. Elevate your connectivity solutions with the ECC55DCCH.