ECC55DCCI-S189

Heilind Number:SULECC55DCCI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DCCI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DCCI-S189
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC55DCCI-S189

Detailed Description

Introducing the ECC55DCCIS189 Board To Board PCB Connector, a high-performance component designed for seamless electrical connections in electronic devices. With a compact form factor and durable construction, this connector features two rows, each accommodating 55 positions, perfect for complex circuitry setups. The female gender and right-angle orientation offer versatility in mounting, while the threaded installation ensures secure attachment. Crafted from PBT and Phosphor Bronze with gold plating, it guarantees reliable conductivity even in demanding environments. Operating at temperatures ranging from -65 to 125 °C and withstanding up to 700 VAC, this connector is ideal for industrial applications. Its hairpin contact type and matte tin termination further enhance its efficiency. Trust the ECC55DCCIS189 for efficient and durable board-to-board connections in your projects.