ECC55DCCI

Heilind Number:SULECC55DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DCCI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULECC55DCCI

Detailed Description

The ECC55DCCI is a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction of PBT and phosphor bronze, this female connector boasts a 3A amperage rating and can handle voltages up to 700VAC, making it ideal for demanding industrial applications. With two rows of hairpin contacts plated in gold for optimal conductivity, it ensures secure and low-resistance connections. The threaded mounting and thru-hole termination method guarantee stable installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector offers exceptional reliability in harsh environments. With 110 positions and a 2.54mm pitch, it provides ample connectivity options while maintaining a compact form factor. Its right-angle orientation and .25" tail length facilitate convenient PCB layout. Matte tin plating on the termination ensures long-term durability. Suitable for a wide range of applications, the ECC55DCCI is a top choice for engineers seeking high-quality interconnect solutions.