ECC55DCCN-S189

Heilind Number:SULECC55DCCN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC55DCCN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC55DCCN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULECC55DCCN-S189

Detailed Description

SKU ECC55DCCN-S189 presents a high-performance female board-to-board PCB connector designed for seamless electrical connectivity in demanding environments. Crafted from durable PBT and Phosphor Bronze materials, this connector ensures reliability with an amperage rating of 3A and a voltage capacity of 700VAC. Featuring two rows with 110 positions and a 2.54mm pitch, it offers efficient signal transmission. The contact material is gold-plated phosphor bronze, guaranteeing optimal conductivity. With a right-angle orientation, it facilitates space-saving installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Its matte tin termination plating enhances durability. With a compact size of 9.4mm width and 15.49mm height, it is ideal for use in compact electronic devices. This connector, categorized under Board to Board PCB Connectors and Card Edge Connectors, is a reliable solution for your connectivity needs.